Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

Номер на артикул на RS: 816-0361Марка: Omron№ по каталога на производителя: E3FCLP22
brand-logo

Технически документи

Спецификации

Brand

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

200 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

LED

IP Rating

IP67, IP68, IP69K

Maximum Current

25 mA

Response Time

500 μs

Minimum Operating Temperature

-25°C

Series

E3F

Housing Material

Stainless Steel SUS316L

Maximum Operating Temperature

+55°C

Детайли за продукта

E3FC Wash Down Application Compact Photoelectric Sensors

The E3FC range of photoelectric sensors from Omron offer a compact M18 sensor with high housing protection perfect for wash down applications in the food and beverage industry. The wash down protection has been thoroughly tested with detergents of Ecolab and Diversey. The photoelectric sensor unit also features a highly visible LED which enables the user to align the sensor with ease.

Detergent & Heat shock resistant
Suitable for wash down applications
Tested with industrial detergents and cleaners
Bright visible red LED for easy alignment

E3F2 Series Barrel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 111,12

€ 111,12 Всеки (ex VAT)

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

€ 111,12

€ 111,12 Всеки (ex VAT)

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

200 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

LED

IP Rating

IP67, IP68, IP69K

Maximum Current

25 mA

Response Time

500 μs

Minimum Operating Temperature

-25°C

Series

E3F

Housing Material

Stainless Steel SUS316L

Maximum Operating Temperature

+55°C

Детайли за продукта

E3FC Wash Down Application Compact Photoelectric Sensors

The E3FC range of photoelectric sensors from Omron offer a compact M18 sensor with high housing protection perfect for wash down applications in the food and beverage industry. The wash down protection has been thoroughly tested with detergents of Ecolab and Diversey. The photoelectric sensor unit also features a highly visible LED which enables the user to align the sensor with ease.

Detergent & Heat shock resistant
Suitable for wash down applications
Tested with industrial detergents and cleaners
Bright visible red LED for easy alignment

E3F2 Series Barrel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more