Технически документи
Спецификации
Brand
OmronSensor Style
Barrel
Detection Type
Diffuse
Detection Range
0.3 m
Output Type
PNP
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
2.5 ms
Housing Material
ABS
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronSensor Style
Barrel
Detection Type
Diffuse
Detection Range
0.3 m
Output Type
PNP
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
2.5 ms
Housing Material
ABS
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C