Технически документи
Спецификации
Brand
OmronSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
0.1 → 4 m
Output Type
NPN
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Housing Material
ABS
Детайли за продукта
Retro-reflective
Available with 2m cable or M12 connection
Reflector sold seperately, RS part number 404-926
E3F2 Series Barrel
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronSensor Style
Barrel
Detection Type
Retroreflective
Detection Range
0.1 → 4 m
Output Type
NPN
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP69K
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Housing Material
ABS
Детайли за продукта
Retro-reflective
Available with 2m cable or M12 connection
Reflector sold seperately, RS part number 404-926