Технически документи
Спецификации
Brand
OmronSensor Style
Block
Output Type
PNP
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
24V
Terminal Type
Cable
Light Source
Green LED, Red LED
IP Rating
IP50
Maximum Current
50 mA
Response Time
1 ms
Minimum Operating Temperature
-10°C
Series
E3C
Housing Material
Plastic
Maximum Operating Temperature
+55°C
Страна на произход
Japan
Детайли за продукта
E3C Compact Head Amplifier Separated Photoelectric Sensors
Compact sensor head that mounts closely and saves space
Built-in interference protection
Amplifier unit available seperately
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronSensor Style
Block
Output Type
PNP
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
24V
Terminal Type
Cable
Light Source
Green LED, Red LED
IP Rating
IP50
Maximum Current
50 mA
Response Time
1 ms
Minimum Operating Temperature
-10°C
Series
E3C
Housing Material
Plastic
Maximum Operating Temperature
+55°C
Страна на произход
Japan
Детайли за продукта
E3C Compact Head Amplifier Separated Photoelectric Sensors
Compact sensor head that mounts closely and saves space
Built-in interference protection
Amplifier unit available seperately