Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Plastic Fibre Optic Sensor 1000 (High Resolution Mode) mm, 200 (Super High Speed Mode) mm, 500 (High Speed Mode)

Номер на артикул на RS: 340-960Марка: Omron№ по каталога на производителя: E32TC200Distrelec Article No.: 30399677
brand-logo

Технически документи

Спецификации

Brand

Omron

Detection Range

1000 (High Resolution Mode) mm, 200 (Super High Speed Mode) mm, 500 (High Speed Mode) mm, 760 (Standard Mode) mm

Fibre Optic Type

Plastic

Terminal Type

Wire Lead

Light Source

Red LED

Electrical Connection

Cable

IP Rating

IP67

Housing Material

PE

Supply Voltage

12 → 24 V dc

Length

14mm

Minimum Operating Temperature

-40°C

Dimensions

14 x M4 mm

Standards Met

CE

Maximum Operating Temperature

+70°C

Distrelec Product Id

30399677

Страна на произход

China

Детайли за продукта

E32 Series Fibre Optic Sensing Heads

Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 55,54

€ 55,54 Всеки (ex VAT)

Omron Plastic Fibre Optic Sensor 1000 (High Resolution Mode) mm, 200 (Super High Speed Mode) mm, 500 (High Speed Mode)

€ 55,54

€ 55,54 Всеки (ex VAT)

Omron Plastic Fibre Optic Sensor 1000 (High Resolution Mode) mm, 200 (Super High Speed Mode) mm, 500 (High Speed Mode)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Detection Range

1000 (High Resolution Mode) mm, 200 (Super High Speed Mode) mm, 500 (High Speed Mode) mm, 760 (Standard Mode) mm

Fibre Optic Type

Plastic

Terminal Type

Wire Lead

Light Source

Red LED

Electrical Connection

Cable

IP Rating

IP67

Housing Material

PE

Supply Voltage

12 → 24 V dc

Length

14mm

Minimum Operating Temperature

-40°C

Dimensions

14 x M4 mm

Standards Met

CE

Maximum Operating Temperature

+70°C

Distrelec Product Id

30399677

Страна на произход

China

Детайли за продукта

E32 Series Fibre Optic Sensing Heads

Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber

Може да се интересувате от