Omron Plastic Fibre Optic Sensor 130 (High Resolution Mode) mm, 22 (Super High Speed Mode) mm, 80 (Standard Mode) mm,

Номер на артикул на RS: 178-0202Марка: Omron№ по каталога на производителя: E32DC200E
brand-logo

Технически документи

Спецификации

Brand

Omron

Detection Range

130 (High Resolution Mode) mm, 22 (Super High Speed Mode) mm, 80 (Standard Mode) mm

Fibre Optic Type

Plastic

Terminal Type

Wire Lead

Electrical Connection

Cable

IP Rating

IP67

Housing Material

PE

Length

11mm

Minimum Operating Temperature

-40°C

Dimensions

11 x M3 x 0.5 mm

Standards Met

CE

Maximum Operating Temperature

+70°C

Детайли за продукта

E32 Series Fibre Optic Sensing Heads

Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber

Информацията за складовите наличности временно не е налична.

€ 60,98

€ 60,98 Всеки (ex VAT)

Omron Plastic Fibre Optic Sensor 130 (High Resolution Mode) mm, 22 (Super High Speed Mode) mm, 80 (Standard Mode) mm,

€ 60,98

€ 60,98 Всеки (ex VAT)

Omron Plastic Fibre Optic Sensor 130 (High Resolution Mode) mm, 22 (Super High Speed Mode) mm, 80 (Standard Mode) mm,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Detection Range

130 (High Resolution Mode) mm, 22 (Super High Speed Mode) mm, 80 (Standard Mode) mm

Fibre Optic Type

Plastic

Terminal Type

Wire Lead

Electrical Connection

Cable

IP Rating

IP67

Housing Material

PE

Length

11mm

Minimum Operating Temperature

-40°C

Dimensions

11 x M3 x 0.5 mm

Standards Met

CE

Maximum Operating Temperature

+70°C

Детайли за продукта

E32 Series Fibre Optic Sensing Heads

Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber