Технически документи
Спецификации
Brand
OmronDetection Range
130 (High Resolution Mode) mm, 22 (Super High Speed Mode) mm, 80 (Standard Mode) mm
Fibre Optic Type
Plastic
Terminal Type
Wire Lead
Electrical Connection
Cable
IP Rating
IP67
Housing Material
PE
Length
11mm
Minimum Operating Temperature
-40°C
Dimensions
11 x M3 x 0.5 mm
Maximum Operating Temperature
+70°C
Детайли за продукта
E32 Series Fibre Optic Sensing Heads
Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber
€ 93,26
€ 93,26 Всеки (ex VAT)
1
€ 93,26
€ 93,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronDetection Range
130 (High Resolution Mode) mm, 22 (Super High Speed Mode) mm, 80 (Standard Mode) mm
Fibre Optic Type
Plastic
Terminal Type
Wire Lead
Electrical Connection
Cable
IP Rating
IP67
Housing Material
PE
Length
11mm
Minimum Operating Temperature
-40°C
Dimensions
11 x M3 x 0.5 mm
Maximum Operating Temperature
+70°C
Детайли за продукта
E32 Series Fibre Optic Sensing Heads
Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber