Технически документи
Спецификации
Brand
OmronThread Size
M18
Sensor Technology
Capacitive
Body Style
Threaded Barrel
Detection Range
10 mm
Output Function
NO
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP66
Length
61.8mm
Mounting Type
Non-Flush
Housing Material
Fluorine Resin
Width
16mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-10°C
Shielding
Unshielded
Maximum Switching Frequency
35Hz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
35 Hz
Maximum Operating Temperature
+55°C
Страна на произход
Japan
Детайли за продукта
Omron E2 Series Proximity Sensors and Accessories
Professional range of Omron E2 series proximity sensors and accessories
Output Configurations available - NPN or PNP
Omron
€ 393,64
€ 393,64 Всеки (ex VAT)
1
€ 393,64
€ 393,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronThread Size
M18
Sensor Technology
Capacitive
Body Style
Threaded Barrel
Detection Range
10 mm
Output Function
NO
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP66
Length
61.8mm
Mounting Type
Non-Flush
Housing Material
Fluorine Resin
Width
16mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-10°C
Shielding
Unshielded
Maximum Switching Frequency
35Hz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
35 Hz
Maximum Operating Temperature
+55°C
Страна на произход
Japan
Детайли за продукта
Omron E2 Series Proximity Sensors and Accessories
Professional range of Omron E2 series proximity sensors and accessories
Output Configurations available - NPN or PNP