Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Capacitive Smooth Barrel Proximity Sensor, 25 mm Detection, NPN NO, 12 → 24 V dc

Номер на артикул на RS: 215-7150Марка: Omron№ по каталога на производителя: E2KC25ME1Distrelec Article No.: 30222824
brand-logo

Технически документи

Спецификации

Brand

Omron

Sensor Technology

Capacitive

Body Style

Smooth Barrel

Detection Range

25 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP66

Length

82mm

Mounting Type

Non-Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Standards Met

CE

Series

E2K-C

Maximum Operating Temperature

+75°C

Distrelec Product Id

30222824

Информацията за складовите наличности временно не е налична.

€ 194,42

€ 194,42 Всеки (ex VAT)

Omron Capacitive Smooth Barrel Proximity Sensor, 25 mm Detection, NPN NO, 12 → 24 V dc

€ 194,42

€ 194,42 Всеки (ex VAT)

Omron Capacitive Smooth Barrel Proximity Sensor, 25 mm Detection, NPN NO, 12 → 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Sensor Technology

Capacitive

Body Style

Smooth Barrel

Detection Range

25 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP66

Length

82mm

Mounting Type

Non-Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Standards Met

CE

Series

E2K-C

Maximum Operating Temperature

+75°C

Distrelec Product Id

30222824