Omron Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 822-4513Марка: Omron№ по каталога на производителя: E2K-X4MF1
brand-logo

Технически документи

Спецификации

Brand

Omron

Thread Size

M12

Sensor Technology

Capacitive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

80mm

IP Rating

IP66

Mounting Type

Non-Flush

Width

10.7mm

Housing Material

ABS

Maximum dc Voltage

30V

Diameter

21 mm

Minimum Operating Temperature

-25°C

Standards Met

CE

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Series

E2K-X

Страна на произход

Japan

Детайли за продукта

Omron E2 Series Proximity Sensors and Accessories

Professional range of Omron E2 series proximity sensors and accessories

Output Configurations available - NPN or PNP

Omron

Информацията за складовите наличности временно не е налична.

€ 139,64

€ 139,64 Всеки (ex VAT)

Omron Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

€ 139,64

€ 139,64 Всеки (ex VAT)

Omron Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Thread Size

M12

Sensor Technology

Capacitive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

80mm

IP Rating

IP66

Mounting Type

Non-Flush

Width

10.7mm

Housing Material

ABS

Maximum dc Voltage

30V

Diameter

21 mm

Minimum Operating Temperature

-25°C

Standards Met

CE

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Series

E2K-X

Страна на произход

Japan

Детайли за продукта

Omron E2 Series Proximity Sensors and Accessories

Professional range of Omron E2 series proximity sensors and accessories

Output Configurations available - NPN or PNP

Omron