Omron Inductive Flat Proximity Sensor, 10 mm Detection, NPN NC, 12 → 24 V dc

Номер на артикул на RS: 808-6166Марка: Omron№ по каталога на производителя: E2K-F10MC2
brand-logo

Технически документи

Спецификации

Brand

Omron

Sensor Technology

Inductive

Body Style

Flat

Detection Range

10 mm

Output Function

NC

Digital Switching Output Type

NPN

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP66

Length

50mm

Mounting Type

Non-Flush

Housing Material

ABS

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Series

E2K-F

Depth

10.1mm

Maximum Operating Temperature

+55°C

Страна на произход

Japan

Детайли за продукта

Proximity Sensor, Flat (E2K-F) (Capacitance Type)

Can also detect non-metal objects
Flat space-saving shape, 10 mm thick
Pre-wired type with cord 2 m long (IP66 rating)

Информацията за складовите наличности временно не е налична.

€ 97,83

€ 97,83 Всеки (ex VAT)

Omron Inductive Flat Proximity Sensor, 10 mm Detection, NPN NC, 12 → 24 V dc

€ 97,83

€ 97,83 Всеки (ex VAT)

Omron Inductive Flat Proximity Sensor, 10 mm Detection, NPN NC, 12 → 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Sensor Technology

Inductive

Body Style

Flat

Detection Range

10 mm

Output Function

NC

Digital Switching Output Type

NPN

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP66

Length

50mm

Mounting Type

Non-Flush

Housing Material

ABS

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Series

E2K-F

Depth

10.1mm

Maximum Operating Temperature

+55°C

Страна на произход

Japan

Детайли за продукта

Proximity Sensor, Flat (E2K-F) (Capacitance Type)

Can also detect non-metal objects
Flat space-saving shape, 10 mm thick
Pre-wired type with cord 2 m long (IP66 rating)