Omron Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, NPN NO, 10 → 30 V dc

Номер на артикул на RS: 201-9692Марка: Omron№ по каталога на производителя: E2EW-X10C118-M1TJ 0.3M
brand-logo

Технически документи

Спецификации

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

0°C

Shielding

Shielded

Switching Current

200 mA

Maximum Switching Frequency

2Hz

Maximum Operating Temperature

+85°C

Switching Frequency

2 Hz

Series

E2EW

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 129,50

€ 129,50 Всеки (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, NPN NO, 10 → 30 V dc

€ 129,50

€ 129,50 Всеки (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, NPN NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

0°C

Shielding

Shielded

Switching Current

200 mA

Maximum Switching Frequency

2Hz

Maximum Operating Temperature

+85°C

Switching Frequency

2 Hz

Series

E2EW

Страна на произход

China