Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 237-7007Марка: Omron№ по каталога на производителя: E2E-X8MB1T12 2MDistrelec Article No.: 30233841
brand-logo

Технически документи

Спецификации

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

47.1mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

800Hz

Switching Current

200 mA

Switching Frequency

800 Hz

Standards Met

CE

Series

E2E

Shielding

Unshielded

Maximum Operating Temperature

+70°C

Страна на произход

China

Може да се интересувате от

€ 44,75

€ 44,75 Всеки (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc

€ 44,75

€ 44,75 Всеки (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

47.1mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

800Hz

Switching Current

200 mA

Switching Frequency

800 Hz

Standards Met

CE

Series

E2E

Shielding

Unshielded

Maximum Operating Temperature

+70°C

Страна на произход

China

Може да се интересувате от