Omron Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 237-5493Марка: Omron№ по каталога на производителя: E2E-X1R5B1T8-M1Distrelec Article No.: 30373750
brand-logo

Технически документи

Спецификации

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

43mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Switching Frequency

2 kHz

Series

E2E

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Страна на произход

China

€ 47,37

€ 47,37 Всеки (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 10 → 30 V dc

€ 47,37

€ 47,37 Всеки (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 10 → 30 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

43mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Switching Frequency

2 kHz

Series

E2E

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Страна на произход

China