Технически документи
Спецификации
Brand
OmronSensor Technology
Inductive
Detection Range
0.8 mm
Body Style
Smooth Barrel
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
Length
27.1mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Diameter
3 mm
Minimum Operating Temperature
-25°C
Switching Current
50 mA
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
5kHz
Reverse Polarity Protection
Yes
Switching Frequency
5 kHz
Series
E2E2
Детайли за продукта
E2E Small Diameter Proximity Sensors
The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.
High speed response enables sharp detection timing, 5 kHz max
Load short-circuit protection
Output reverse polarity protection
Easy installation
LED indication
€ 89,52
€ 89,52 Всеки (ex VAT)
1
€ 89,52
€ 89,52 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronSensor Technology
Inductive
Detection Range
0.8 mm
Body Style
Smooth Barrel
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
Length
27.1mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Diameter
3 mm
Minimum Operating Temperature
-25°C
Switching Current
50 mA
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
5kHz
Reverse Polarity Protection
Yes
Switching Frequency
5 kHz
Series
E2E2
Детайли за продукта
E2E Small Diameter Proximity Sensors
The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.
High speed response enables sharp detection timing, 5 kHz max
Load short-circuit protection
Output reverse polarity protection
Easy installation
LED indication