Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 12 → 24 V dc

Номер на артикул на RS: 805-5033Марка: Omron№ по каталога на производителя: E2B-S08LN04-MC-B2
brand-logo

Технически документи

Спецификации

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Supply Voltage

12 → 24 V dc

Length

66mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Diameter

M8

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

6.6mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

E2B

Switching Current

200 mA

Детайли за продукта

E2B Stainless Steel Long Body

The E2B range of stainless steel long bodied cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.

IP67 rated for protection in wet environments
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 44,73

€ 44,73 Всеки (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 12 → 24 V dc

€ 44,73

€ 44,73 Всеки (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 12 → 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Supply Voltage

12 → 24 V dc

Length

66mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Diameter

M8

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

6.6mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

E2B

Switching Current

200 mA

Детайли за продукта

E2B Stainless Steel Long Body

The E2B range of stainless steel long bodied cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.

IP67 rated for protection in wet environments
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more