Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 24 V dc

Номер на артикул на RS: 805-4711Марка: Omron№ по каталога на производителя: E2B-M18KS08-M1-B1
brand-logo

Технически документи

Спецификации

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

39mm

IP Rating

IP67

Mounting Type

Quasi-Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Series

E2B

Standards Met

CE

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Детайли за продукта

E2B Brass Standard Length

The E2B range of brass standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.

Features and benefits

  • IP67 rated for protection in wet environments

  • 360 ° visible LED for operation control

  • Pre-wired and connector variations available

  • Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)

  • Standard temperature range –25°C to 70°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 44,73

€ 44,73 Всеки (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 24 V dc

€ 44,73

€ 44,73 Всеки (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

39mm

IP Rating

IP67

Mounting Type

Quasi-Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Series

E2B

Standards Met

CE

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Детайли за продукта

E2B Brass Standard Length

The E2B range of brass standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.

Features and benefits

  • IP67 rated for protection in wet environments

  • 360 ° visible LED for operation control

  • Pre-wired and connector variations available

  • Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)

  • Standard temperature range –25°C to 70°C

Може да се интересувате от