Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NO, 12 → 24 V dc

Номер на артикул на RS: 479-2680Марка: Omron№ по каталога на производителя: E2AM12KN08WPC12M
brand-logo

Технически документи

Спецификации

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Shielding

Unshielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

800 Hz

Series

E2A

Depth

9.2mm

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

800Hz

Short Circuit Overload Protection

Yes

Детайли за продукта

E2A Standard Length Brass

Features and benefits

PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2

Applications

Sensing and instrumentation

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 52,29

€ 52,29 Всеки (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NO, 12 → 24 V dc

€ 52,29

€ 52,29 Всеки (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NO, 12 → 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Shielding

Unshielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

800 Hz

Series

E2A

Depth

9.2mm

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

800Hz

Short Circuit Overload Protection

Yes

Детайли за продукта

E2A Standard Length Brass

Features and benefits

PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2

Applications

Sensing and instrumentation

Може да се интересувате от