Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 12 → 24 V dc

Номер на артикул на RS: 215-7107Марка: Omron№ по каталога на производителя: E2A-S12KS04-M1-B2Distrelec Article No.: 30136982
brand-logo

Технически документи

Спецификации

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67, IP69K

Length

48mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Switching Frequency

1 kHz

Series

E2A

Maximum Operating Temperature

+70°C

Информацията за складовите наличности временно не е налична.

€ 68,70

€ 68,70 Всеки (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 12 → 24 V dc

€ 68,70

€ 68,70 Всеки (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 12 → 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67, IP69K

Length

48mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Switching Frequency

1 kHz

Series

E2A

Maximum Operating Temperature

+70°C