Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NC, 12 → 24 V dc

Номер на артикул на RS: 804-9292Марка: Omron№ по каталога на производителя: E2A-S08KS02-M5-C2
brand-logo

Технически документи

Спецификации

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

M8

Supply Voltage

12 → 24 V dc

Length

27mm

IP Rating

IP67

Mounting Type

Flush

Width

13mm

Housing Material

Stainless Steel

Maximum dc Voltage

32V

Diameter

5.8 mm

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Series

E2A

Standards Met

CE

Switching Current

200 mA

Детайли за продукта

E2A Standard CENELEC Length Stainless Steel

PBTP sensing face material
LED indication
Operating temperature range -25 to +70°C
Supply voltage 10 to 35Vdc
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 66,91

€ 66,91 Всеки (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NC, 12 → 24 V dc

€ 66,91

€ 66,91 Всеки (ex VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NC, 12 → 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

M8

Supply Voltage

12 → 24 V dc

Length

27mm

IP Rating

IP67

Mounting Type

Flush

Width

13mm

Housing Material

Stainless Steel

Maximum dc Voltage

32V

Diameter

5.8 mm

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Series

E2A

Standards Met

CE

Switching Current

200 mA

Детайли за продукта

E2A Standard CENELEC Length Stainless Steel

PBTP sensing face material
LED indication
Operating temperature range -25 to +70°C
Supply voltage 10 to 35Vdc
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от