Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 24 V dc

Номер на артикул на RS: 214-7053Марка: Omron№ по каталога на производителя: E2A-M18LS08-WP-B1 5M
brand-logo

Технически документи

Спецификации

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

81mm

Mounting Type

Flush

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Series

E2A

Maximum Switching Frequency

500Hz

Shielding

Shielded

Switching Current

200 mA

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 24 V dc

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

81mm

Mounting Type

Flush

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Series

E2A

Maximum Switching Frequency

500Hz

Shielding

Shielded

Switching Current

200 mA

Може да се интересувате от