Технически документи
Спецификации
Brand
OmronBody Style
Barrel
Thread Size
M18 x 1
Output Type
NPN
Detection Range
8 mm
Terminal Type
Pre-Wired
IP Rating
IP67
Supply Voltage
12 → 24 V dc
Length
39mm
Maximum dc Voltage
32V
Mounting Type
Panel Mount
Switching Current
200 mA
Shielding
Shielded
Maximum Switching Frequency
500Hz
Housing Material
Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Reverse Polarity Protection
Yes
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronBody Style
Barrel
Thread Size
M18 x 1
Output Type
NPN
Detection Range
8 mm
Terminal Type
Pre-Wired
IP Rating
IP67
Supply Voltage
12 → 24 V dc
Length
39mm
Maximum dc Voltage
32V
Mounting Type
Panel Mount
Switching Current
200 mA
Shielding
Shielded
Maximum Switching Frequency
500Hz
Housing Material
Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Reverse Polarity Protection
Yes
Страна на произход
China