Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 12 → 24 V dc

Номер на артикул на RS: 804-9107Марка: Omron№ по каталога на производителя: E2A-M12LN08-WP-C1 2M
brand-logo

Технически документи

Спецификации

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Supply Voltage

12 → 24 V dc

Length

56mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Brass

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

800Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Детайли за продукта

E2A CENELEC Length Brass

PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 to +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2

Може да се интересувате от

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 12 → 24 V dc

P.O.A.

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 12 → 24 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Supply Voltage

12 → 24 V dc

Length

56mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Brass

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

800Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Детайли за продукта

E2A CENELEC Length Brass

PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 to +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2

Може да се интересувате от