D6T-8L-06 Omron, Thermal Sensor 4.5 V to 5.5 V

Номер на артикул на RS: 788-4934Марка: Omron№ по каталога на производителя: D6T-8L-06
brand-logo

Технически документи

Спецификации

Brand

Omron

Sensor Type

Thermal Sensor

Switching Mode

Digital

Mounting Type

Surface Mount

Maximum Supply Current

5 mA

Dimensions

18 x 14 x 6.31mm

Height

6.31mm

Length

18mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+50 °C

Maximum Operating Supply Voltage

5.5 V

Width

14mm

Minimum Operating Supply Voltage

4.5 V

Детайли за продукта

MEMS Thermal Proximity Sensors, Omron

These Omron MEMS (Micro-Electro-Mechanical-Systems) Thermal Sensors are capable of stationary human presence detection. The devices use unique ASIC technology to achieve high noise immunity and excellent signal-noise ratio. Omron's unique MEMs and ASIC technology achieve a high SNR.

5V operation with digital output
Wide field-of-view
Precision area thermal detection
Superior noise immunity with a digital output

Proximity Sensors, Omron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
D6T-44L-06 Omron, Thermal Sensor 4.5 V to 5.5 V
€ 34,56Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

D6T-8L-06 Omron, Thermal Sensor 4.5 V to 5.5 V
Изберете тип опаковка

P.O.A.

D6T-8L-06 Omron, Thermal Sensor 4.5 V to 5.5 V
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
D6T-44L-06 Omron, Thermal Sensor 4.5 V to 5.5 V
€ 34,56Всеки (ex VAT)

Технически документи

Спецификации

Brand

Omron

Sensor Type

Thermal Sensor

Switching Mode

Digital

Mounting Type

Surface Mount

Maximum Supply Current

5 mA

Dimensions

18 x 14 x 6.31mm

Height

6.31mm

Length

18mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+50 °C

Maximum Operating Supply Voltage

5.5 V

Width

14mm

Minimum Operating Supply Voltage

4.5 V

Детайли за продукта

MEMS Thermal Proximity Sensors, Omron

These Omron MEMS (Micro-Electro-Mechanical-Systems) Thermal Sensors are capable of stationary human presence detection. The devices use unique ASIC technology to achieve high noise immunity and excellent signal-noise ratio. Omron's unique MEMs and ASIC technology achieve a high SNR.

5V operation with digital output
Wide field-of-view
Precision area thermal detection
Superior noise immunity with a digital output

Proximity Sensors, Omron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
D6T-44L-06 Omron, Thermal Sensor 4.5 V to 5.5 V
€ 34,56Всеки (ex VAT)