Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron D6F Series Gas Flow Sensor for Gas, 1 l/min Min, 2 L/min Max

Номер на артикул на RS: 204-3917Марка: Omron№ по каталога на производителя: D6F02L2000
brand-logo
Преглед на всички в Сензори за поток

Технически документи

Спецификации

Brand

Omron

Media Monitored

Gas

Device Type

Gas

Minimum Flow Rate

1 L/min

Maximum Flow Rate

2 L/min

Supply Voltage

26.4 V dc

Series

D6F

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 281,01

€ 281,01 Всеки (ex VAT)

Omron D6F Series Gas Flow Sensor for Gas, 1 l/min Min, 2 L/min Max

€ 281,01

€ 281,01 Всеки (ex VAT)

Omron D6F Series Gas Flow Sensor for Gas, 1 l/min Min, 2 L/min Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Media Monitored

Gas

Device Type

Gas

Minimum Flow Rate

1 L/min

Maximum Flow Rate

2 L/min

Supply Voltage

26.4 V dc

Series

D6F

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more