Omron Compact Mount Mass Flow Controller, 0 → 10 L/min, Analogue Output, 10.8 → 26.4 V dc

Номер на артикул на RS: 619-1871Марка: Omron№ по каталога на производителя: D6F-10A5-000
brand-logo

Технически документи

Спецификации

Brand

Omron

Maximum Flow Rate

0 → 10 L/min

Electrical Connection

3-Wire Connector

Control Output

Analogue

Mounting Style

Compact

Supply Voltage

10.8 → 26.4 V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Страна на произход

Japan

Детайли за продукта

MEMS Mass Flow Sensor - High flow

Compact, intelligent sensors featuring MEMS technology for precision mass airflow.

Precision unidirectional mass airflow
Stable output across full scale
Compact size: 78 (D) x 30 (W) x 30 (H) mm
Low power consumption
Horizontal mounting feature with NBR 'O' ring
Cable supplied separately see stock number 619-1922
Applications include; Pick & Place systems, industrial processes, oxygen contentrators/conservators, leak detection, spectrososcopy, mass flow controllers, scientific/test equipment,fuel cell control

Warning

Air to be measured needs to be dry and free of large particles e.g. dust, oil, mist

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 345,69

€ 345,69 Всеки (ex VAT)

Omron Compact Mount Mass Flow Controller, 0 → 10 L/min, Analogue Output, 10.8 → 26.4 V dc

€ 345,69

€ 345,69 Всеки (ex VAT)

Omron Compact Mount Mass Flow Controller, 0 → 10 L/min, Analogue Output, 10.8 → 26.4 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Maximum Flow Rate

0 → 10 L/min

Electrical Connection

3-Wire Connector

Control Output

Analogue

Mounting Style

Compact

Supply Voltage

10.8 → 26.4 V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Страна на произход

Japan

Детайли за продукта

MEMS Mass Flow Sensor - High flow

Compact, intelligent sensors featuring MEMS technology for precision mass airflow.

Precision unidirectional mass airflow
Stable output across full scale
Compact size: 78 (D) x 30 (W) x 30 (H) mm
Low power consumption
Horizontal mounting feature with NBR 'O' ring
Cable supplied separately see stock number 619-1922
Applications include; Pick & Place systems, industrial processes, oxygen contentrators/conservators, leak detection, spectrososcopy, mass flow controllers, scientific/test equipment,fuel cell control

Warning

Air to be measured needs to be dry and free of large particles e.g. dust, oil, mist

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от