Omron D5B Series Plunger Limit Switch, NC, IP67, Metal Housing, 30mA Max

Номер на артикул на RS: 214-7828Марка: Omron№ по каталога на производителя: D5B-5013
brand-logo

Технически документи

Спецификации

Brand

Omron

Actuator Type

Plunger

Normal State Configuration

NC

IP Rating

IP67

Maximum Current

30mA

Housing Material

Metal

Connection Type

Cable

Series

D5B

Action Type

Slow Action

Length

3m

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Mechanical Life

10000000Operations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 99,13

€ 99,13 Всеки (ex VAT)

Omron D5B Series Plunger Limit Switch, NC, IP67, Metal Housing, 30mA Max

€ 99,13

€ 99,13 Всеки (ex VAT)

Omron D5B Series Plunger Limit Switch, NC, IP67, Metal Housing, 30mA Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Actuator Type

Plunger

Normal State Configuration

NC

IP Rating

IP67

Maximum Current

30mA

Housing Material

Metal

Connection Type

Cable

Series

D5B

Action Type

Slow Action

Length

3m

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Mechanical Life

10000000Operations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more