Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Actuator for Use with D4SL Safety Switch

Номер на артикул на RS: 820-3819Марка: Omron№ по каталога на производителя: D4SL-NK3
brand-logo

Технически документи

Спецификации

Brand

Omron

Accessory Type

Actuator

For Use With

D4SL Safety Switch

Страна на произход

Japan

Детайли за продукта

D4SL Safety Guard-lock Door Switch

The D4SL-N series from Omron is a small Class 6-contact Guard Lock Switch. The significantly reduced solenoid current of the D4SL-N contributes to reduced power supply costs. The safety-door switch also conforms to the following EC Directives: Machinery Directive, Low Voltage Directive, EMC Directive, EN1088, EN60204-1, GS-ET-19.

Reduced wiring time with one-touch attachment and removal
Two types of wiring method, terminal block or connector
Key holding force of 1300 N
Key insertion point can be changed without detaching the head
Drive solenoids directly from the controller
Both power to lock and power to unlock models available
Orange LED indicator (selected models)
Supply voltage 24 Vdc

Approvals

TÜV SÜD , UL, CQC (CCC), KOSHA.

Standards

EN60947-5-1 (certified direct opening), UL508, CSA C22.2 No.14, GB14048.5, EN60947-5-1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron D4SL-N Series Safety Interlock Component
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 23,11

€ 23,11 Всеки (ex VAT)

Omron Actuator for Use with D4SL Safety Switch

€ 23,11

€ 23,11 Всеки (ex VAT)

Omron Actuator for Use with D4SL Safety Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron D4SL-N Series Safety Interlock Component
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Omron

Accessory Type

Actuator

For Use With

D4SL Safety Switch

Страна на произход

Japan

Детайли за продукта

D4SL Safety Guard-lock Door Switch

The D4SL-N series from Omron is a small Class 6-contact Guard Lock Switch. The significantly reduced solenoid current of the D4SL-N contributes to reduced power supply costs. The safety-door switch also conforms to the following EC Directives: Machinery Directive, Low Voltage Directive, EMC Directive, EN1088, EN60204-1, GS-ET-19.

Reduced wiring time with one-touch attachment and removal
Two types of wiring method, terminal block or connector
Key holding force of 1300 N
Key insertion point can be changed without detaching the head
Drive solenoids directly from the controller
Both power to lock and power to unlock models available
Orange LED indicator (selected models)
Supply voltage 24 Vdc

Approvals

TÜV SÜD , UL, CQC (CCC), KOSHA.

Standards

EN60947-5-1 (certified direct opening), UL508, CSA C22.2 No.14, GB14048.5, EN60947-5-1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron D4SL-N Series Safety Interlock Component
P.O.A.Всеки (ex VAT)