Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron D4SL-N Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NC/NO + 2NC/NO

Номер на артикул на RS: 862-1677Марка: Omron№ по каталога на производителя: D4SL-N4NFA-DN
brand-logo

Технически документи

Спецификации

Brand

Omron

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

D4SL-N

Actuator Included

No

Safety Contacts

NO/2NC

Normal State Configuration

2NC/NO + 2NC/NO

Conduit Entry

M20

Auxiliary Contacts

2NC/1NO

Housing Material

Plastic

IP Rating

IP67

Length

155mm

Width

39mm

Depth

39mm

Страна на произход

Japan

Детайли за продукта

D4SL Safety Guard-lock Door Switch

The D4SL-N series from Omron is a small Class 6-contact Guard Lock Switch. The significantly reduced solenoid current of the D4SL-N contributes to reduced power supply costs. The safety-door switch also conforms to the following EC Directives: Machinery Directive, Low Voltage Directive, EMC Directive, EN1088, EN60204-1, GS-ET-19.

Reduced wiring time with one-touch attachment and removal
Two types of wiring method, terminal block or connector
Key holding force of 1300 N
Key insertion point can be changed without detaching the head
Drive solenoids directly from the controller
Both power to lock and power to unlock models available
Orange LED indicator (selected models)
Supply voltage 24 Vdc

Approvals

TÜV SÜD , UL, CQC (CCC), KOSHA.

Standards

EN60947-5-1 (certified direct opening), UL508, CSA C22.2 No.14, GB14048.5, EN60947-5-1.

Информацията за складовите наличности временно не е налична.

€ 217,53

€ 217,53 Всеки (ex VAT)

Omron D4SL-N Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NC/NO + 2NC/NO

€ 217,53

€ 217,53 Всеки (ex VAT)

Omron D4SL-N Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 2NC/NO + 2NC/NO
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

D4SL-N

Actuator Included

No

Safety Contacts

NO/2NC

Normal State Configuration

2NC/NO + 2NC/NO

Conduit Entry

M20

Auxiliary Contacts

2NC/1NO

Housing Material

Plastic

IP Rating

IP67

Length

155mm

Width

39mm

Depth

39mm

Страна на произход

Japan

Детайли за продукта

D4SL Safety Guard-lock Door Switch

The D4SL-N series from Omron is a small Class 6-contact Guard Lock Switch. The significantly reduced solenoid current of the D4SL-N contributes to reduced power supply costs. The safety-door switch also conforms to the following EC Directives: Machinery Directive, Low Voltage Directive, EMC Directive, EN1088, EN60204-1, GS-ET-19.

Reduced wiring time with one-touch attachment and removal
Two types of wiring method, terminal block or connector
Key holding force of 1300 N
Key insertion point can be changed without detaching the head
Drive solenoids directly from the controller
Both power to lock and power to unlock models available
Orange LED indicator (selected models)
Supply voltage 24 Vdc

Approvals

TÜV SÜD , UL, CQC (CCC), KOSHA.

Standards

EN60947-5-1 (certified direct opening), UL508, CSA C22.2 No.14, GB14048.5, EN60947-5-1.