Технически документи
Спецификации
Brand
OmronActuator Type
Key
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
Housing Material
Plastic
Connection Type
Screw
Series
D4NS
Length
96mm
Depth
30.6mm
Width
31mm
Mounting Orientation
Front
Mechanical Life
1000000Cycles
Детайли за продукта
D4NS Safety Door Switches
Next generation safety door switches
Choice of NC and NO contact configurations and conduit entry sizes.
Standard gold clad contacts provide high reliability
Can be used for standard loads or microloads
Operating keys should be ordered separately
Conforms to the following EC Directives:
Machinery directive, Low voltage directive, EN 50047, EN 60204-1, EN 1088, GS-ET-15
Certified Standards: TUV, UL, CSA
Interlock Switch
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
OmronActuator Type
Key
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
Housing Material
Plastic
Connection Type
Screw
Series
D4NS
Length
96mm
Depth
30.6mm
Width
31mm
Mounting Orientation
Front
Mechanical Life
1000000Cycles
Детайли за продукта
D4NS Safety Door Switches
Next generation safety door switches
Choice of NC and NO contact configurations and conduit entry sizes.
Standard gold clad contacts provide high reliability
Can be used for standard loads or microloads
Operating keys should be ordered separately
Conforms to the following EC Directives:
Machinery directive, Low voltage directive, EN 50047, EN 60204-1, EN 1088, GS-ET-15
Certified Standards: TUV, UL, CSA
