Технически документи
Спецификации
Brand
OmronSeries
D4NS
Normal State Configuration
2NC
Conduit Entry
PG13.5
Housing Material
Plastic
IP Rating
IP67
Maximum AC Voltage
240V
Length
96mm
Width
31mm
Standards Met
CE
Depth
30mm
Maximum DC Voltage
250V
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-30°C
Minimum Operating Temperature
-30°C
Dimensions
96 x 31 x 30 mm
Страна на произход
Japan
€ 39,49
€ 39,49 Всеки (ex VAT)
1
€ 39,49
€ 39,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronSeries
D4NS
Normal State Configuration
2NC
Conduit Entry
PG13.5
Housing Material
Plastic
IP Rating
IP67
Maximum AC Voltage
240V
Length
96mm
Width
31mm
Standards Met
CE
Depth
30mm
Maximum DC Voltage
250V
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-30°C
Minimum Operating Temperature
-30°C
Dimensions
96 x 31 x 30 mm
Страна на произход
Japan