Технически документи
Спецификации
Brand
OmronPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V dc
Series
D4NL
Actuator Included
No
Range
D4NL
Safety Contacts
NO/2NC
Normal State Configuration
2NC/1NO + 1NC/1NO
Conduit Entry
M20
Auxiliary Contacts
1NO/1NC
Housing Material
Plastic
IP Rating
IP67
Length
95mm
Width
88.5mm
Depth
35.5mm
Width
95mm
Страна на произход
Japan
Детайли за продукта
D4NL Safety Guard-lock Door Switch
A lead free, environmentally friendly solenoid interlock switch available with either a solenoid lock/mechanical release mechanism (power to lock) or a mechanical lock/solenoid release mechanism (power to unlock). Sliding, hinged and removable guarding devices such as grids, hoods or doors can be monitored and locked in place with these safety guard lock switches.
Safety door switch with either electromagnetic lock or unlock mechanism
Four head mounting directions possible
Four built-in contacts
Strong key holding force, 1300 N
For standard loads and micro loads
IP67 rating (applies to switch only, key hole is IP00)
Contains no harmful substances, such as lead or cadmium, reducing the burden on the environment
Approvals
cULus, TUV, CE, CCC
Standards
IEC/EN60947-5-1
€ 236,27
€ 236,27 Всеки (ex VAT)
1
€ 236,27
€ 236,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V dc
Series
D4NL
Actuator Included
No
Range
D4NL
Safety Contacts
NO/2NC
Normal State Configuration
2NC/1NO + 1NC/1NO
Conduit Entry
M20
Auxiliary Contacts
1NO/1NC
Housing Material
Plastic
IP Rating
IP67
Length
95mm
Width
88.5mm
Depth
35.5mm
Width
95mm
Страна на произход
Japan
Детайли за продукта
D4NL Safety Guard-lock Door Switch
A lead free, environmentally friendly solenoid interlock switch available with either a solenoid lock/mechanical release mechanism (power to lock) or a mechanical lock/solenoid release mechanism (power to unlock). Sliding, hinged and removable guarding devices such as grids, hoods or doors can be monitored and locked in place with these safety guard lock switches.
Safety door switch with either electromagnetic lock or unlock mechanism
Four head mounting directions possible
Four built-in contacts
Strong key holding force, 1300 N
For standard loads and micro loads
IP67 rating (applies to switch only, key hole is IP00)
Contains no harmful substances, such as lead or cadmium, reducing the burden on the environment
Approvals
cULus, TUV, CE, CCC
Standards
IEC/EN60947-5-1