Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron D4N Series Plunger Limit Switch, NO/NC, IP67, DPST

Номер на артикул на RS: 836-2753Марка: Omron№ по каталога на производителя: D4N-8131
brand-logo

Технически документи

Спецификации

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Connection Type

M20

Series

D4N

Action Type

Snap Action

Length

59mm

Width

31.5mm

Maximum Operating Temperature

+70°C

Standards Met

CE

Depth

65mm

Minimum Operating Temperature

-30°C

Mechanical Life

15000000Operations

Mounting Orientation

Top

Страна на произход

Japan

Детайли за продукта

D4N Series Safety Limit Switch PG13.5

Replacement for Omron D4D-N Series limit switches. Functionality is unchanged but body length is increased by 4mm. The change in body length does not affect the actuator position.

N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating 10A continuous
Head may be located in choice of 4 positions
IP67 protection rating
PG13.5 conduit entry
Ambient operating temperature -30 to +70°C
Conforms to Machinery Directive and Low Voltage Directive

Standards

TUV EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, CCC (CQC) GB14048.5, EN50047, EN1088 (slow action models only).

Информацията за складовите наличности временно не е налична.

€ 29,33

€ 29,33 Всеки (ex VAT)

Omron D4N Series Plunger Limit Switch, NO/NC, IP67, DPST

€ 29,33

€ 29,33 Всеки (ex VAT)

Omron D4N Series Plunger Limit Switch, NO/NC, IP67, DPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Connection Type

M20

Series

D4N

Action Type

Snap Action

Length

59mm

Width

31.5mm

Maximum Operating Temperature

+70°C

Standards Met

CE

Depth

65mm

Minimum Operating Temperature

-30°C

Mechanical Life

15000000Operations

Mounting Orientation

Top

Страна на произход

Japan

Детайли за продукта

D4N Series Safety Limit Switch PG13.5

Replacement for Omron D4D-N Series limit switches. Functionality is unchanged but body length is increased by 4mm. The change in body length does not affect the actuator position.

N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating 10A continuous
Head may be located in choice of 4 positions
IP67 protection rating
PG13.5 conduit entry
Ambient operating temperature -30 to +70°C
Conforms to Machinery Directive and Low Voltage Directive

Standards

TUV EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, CCC (CQC) GB14048.5, EN50047, EN1088 (slow action models only).