Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron D4N Series Plunger Limit Switch, NO/NC, DPST

Номер на артикул на RS: 746-7251Марка: Omron№ по каталога на производителя: D4N-4131Distrelec Article No.: 13630820
brand-logo

Технически документи

Спецификации

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

Connection Type

M20

Series

D4N

Length

64mm

Width

31mm

Standards Met

CE

Depth

31.5mm

Mechanical Life

15000000Cycles

Distrelec Product Id

13630820

Страна на произход

Japan

Детайли за продукта

D4N Series, Miniature Safety Limit Switch

The D4N series from Omron is a miniature safety limit switch with a plastic housing, two built-in contacts and a wide range of head and actuator types.

Direct opening mechanism
Various actuators
Double insulation
Standardized gold clad contacts provide high contact reliability
Can be used with both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to EN115 and EN81-1

Safety Limit Switch

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 27,68

€ 27,68 Всеки (ex VAT)

Omron D4N Series Plunger Limit Switch, NO/NC, DPST

€ 27,68

€ 27,68 Всеки (ex VAT)

Omron D4N Series Plunger Limit Switch, NO/NC, DPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

Connection Type

M20

Series

D4N

Length

64mm

Width

31mm

Standards Met

CE

Depth

31.5mm

Mechanical Life

15000000Cycles

Distrelec Product Id

13630820

Страна на произход

Japan

Детайли за продукта

D4N Series, Miniature Safety Limit Switch

The D4N series from Omron is a miniature safety limit switch with a plastic housing, two built-in contacts and a wide range of head and actuator types.

Direct opening mechanism
Various actuators
Double insulation
Standardized gold clad contacts provide high contact reliability
Can be used with both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to EN115 and EN81-1

Safety Limit Switch

Може да се интересувате от