Omron D4N Series Roller Lever Interlock Switch, NO/NC, DPST, Plastic Housing

Номер на артикул на RS: 746-7242Марка: Omron№ по каталога на производителя: D4N-4120Distrelec Article No.: 13630819
brand-logo

Технически документи

Спецификации

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

Housing Material

Plastic

Connection Type

M20

Series

D4N

Action Type

Snap Action

Length

64mm

Depth

47mm

Width

31mm

Standards Met

CE

Mechanical Life

15000000Cycles

Distrelec Product Id

13630819

Страна на произход

Japan

Детайли за продукта

D4N Series, Miniature Safety Limit Switch

The D4N series from Omron is a miniature safety limit switch with a plastic housing, two built-in contacts and a wide range of head and actuator types.

Direct opening mechanism
Various actuators
Double insulation
Standardized gold clad contacts provide high contact reliability
Can be used with both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to EN115 and EN81-1

Safety Limit Switch

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 30,87

€ 30,87 Всеки (ex VAT)

Omron D4N Series Roller Lever Interlock Switch, NO/NC, DPST, Plastic Housing

€ 30,87

€ 30,87 Всеки (ex VAT)

Omron D4N Series Roller Lever Interlock Switch, NO/NC, DPST, Plastic Housing
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

Housing Material

Plastic

Connection Type

M20

Series

D4N

Action Type

Snap Action

Length

64mm

Depth

47mm

Width

31mm

Standards Met

CE

Mechanical Life

15000000Cycles

Distrelec Product Id

13630819

Страна на произход

Japan

Детайли за продукта

D4N Series, Miniature Safety Limit Switch

The D4N series from Omron is a miniature safety limit switch with a plastic housing, two built-in contacts and a wide range of head and actuator types.

Direct opening mechanism
Various actuators
Double insulation
Standardized gold clad contacts provide high contact reliability
Can be used with both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to EN115 and EN81-1

Safety Limit Switch

Може да се интересувате от