Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron D4N Series Rod Limit Switch, NO/NC, IP67, DPST

Номер на артикул на RS: 861-4648Марка: Omron№ по каталога на производителя: D4N-2187
brand-logo

Технически документи

Спецификации

Brand

Omron

Actuator Type

Rod

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Connection Type

M20

Series

D4N

Length

31mm

Depth

170mm

Width

31.5mm

Mounting Orientation

Vertical

Mechanical Life

15000000Cycles

Mounting Orientation

Vertical

Детайли за продукта

D4N Series Safety Limit Switch PG13.5

Replacement for Omron D4D-N Series limit switches. Functionality is unchanged but body length is increased by 4mm. The change in body length does not affect the actuator position.

N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating 10A continuous
Head may be located in choice of 4 positions
IP67 protection rating
PG13.5 conduit entry
Ambient operating temperature -30 to +70°C
Conforms to Machinery Directive and Low Voltage Directive

Standards

TUV EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, CCC (CQC) GB14048.5, EN50047, EN1088 (slow action models only).

Информацията за складовите наличности временно не е налична.

€ 44,62

€ 44,62 Всеки (ex VAT)

Omron D4N Series Rod Limit Switch, NO/NC, IP67, DPST

€ 44,62

€ 44,62 Всеки (ex VAT)

Omron D4N Series Rod Limit Switch, NO/NC, IP67, DPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Actuator Type

Rod

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Connection Type

M20

Series

D4N

Length

31mm

Depth

170mm

Width

31.5mm

Mounting Orientation

Vertical

Mechanical Life

15000000Cycles

Mounting Orientation

Vertical

Детайли за продукта

D4N Series Safety Limit Switch PG13.5

Replacement for Omron D4D-N Series limit switches. Functionality is unchanged but body length is increased by 4mm. The change in body length does not affect the actuator position.

N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating 10A continuous
Head may be located in choice of 4 positions
IP67 protection rating
PG13.5 conduit entry
Ambient operating temperature -30 to +70°C
Conforms to Machinery Directive and Low Voltage Directive

Standards

TUV EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, CCC (CQC) GB14048.5, EN50047, EN1088 (slow action models only).