Omron D4N Series Roller Plunger Interlock Switch, NO/NC, IP67, SPDT

Номер на артикул на RS: 621-1543Марка: Omron№ по каталога на производителя: D4N-1132Distrelec Article No.: 13630639
brand-logo

Технически документи

Спецификации

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Connection Type

PG13.5

Series

D4N

Action Type

Snap Action

Length

83.6mm

Minimum Operating Temperature

-30°C

Depth

31.5mm

Width

31mm

Maximum Operating Temperature

+70°C

Standards Met

CE

Mechanical Life

15000000Cycles

Distrelec Product Id

13630639

Страна на произход

Japan

Детайли за продукта

D4N Series Safety Limit Switch PG13.5

Replacement for Omron D4D-N Series limit switches. Functionality is unchanged but body length is increased by 4mm. The change in body length does not affect the actuator position.

N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating 10A continuous
Head may be located in choice of 4 positions
IP67 protection rating
PG13.5 conduit entry
Ambient operating temperature -30 to +70°C
Conforms to Machinery Directive and Low Voltage Directive

Standards

TUV EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, CCC (CQC) GB14048.5, EN50047, EN1088 (slow action models only).

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 28,04

€ 28,04 Всеки (ex VAT)

Omron D4N Series Roller Plunger Interlock Switch, NO/NC, IP67, SPDT

€ 28,04

€ 28,04 Всеки (ex VAT)

Omron D4N Series Roller Plunger Interlock Switch, NO/NC, IP67, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Connection Type

PG13.5

Series

D4N

Action Type

Snap Action

Length

83.6mm

Minimum Operating Temperature

-30°C

Depth

31.5mm

Width

31mm

Maximum Operating Temperature

+70°C

Standards Met

CE

Mechanical Life

15000000Cycles

Distrelec Product Id

13630639

Страна на произход

Japan

Детайли за продукта

D4N Series Safety Limit Switch PG13.5

Replacement for Omron D4D-N Series limit switches. Functionality is unchanged but body length is increased by 4mm. The change in body length does not affect the actuator position.

N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating 10A continuous
Head may be located in choice of 4 positions
IP67 protection rating
PG13.5 conduit entry
Ambient operating temperature -30 to +70°C
Conforms to Machinery Directive and Low Voltage Directive

Standards

TUV EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, CCC (CQC) GB14048.5, EN50047, EN1088 (slow action models only).

Може да се интересувате от