Omron D4N Series Roller Lever Interlock Switch, NO/NC, IP67, SPDT

Технически документи
Спецификации
Brand
OmronActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Connection Type
PG13.5
Series
D4N
Action Type
Snap Action
Length
73mm
Minimum Operating Temperature
-30°C
Depth
45mm
Width
31mm
Maximum Operating Temperature
+70°C
Standards Met
CE
Mechanical Life
15000000Cycles
Distrelec Product Id
30069159
Страна на произход
Japan
Детайли за продукта
D4N Series Safety Limit Switch PG13.5
Replacement for Omron D4D-N Series limit switches. Functionality is unchanged but body length is increased by 4mm. The change in body length does not affect the actuator position.
N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating 10A continuous
Head may be located in choice of 4 positions
IP67 protection rating
PG13.5 conduit entry
Ambient operating temperature -30 to +70°C
Conforms to Machinery Directive and Low Voltage Directive
Standards
TUV EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, CCC (CQC) GB14048.5, EN50047, EN1088 (slow action models only).
€ 38,92
€ 38,92 Всеки (ex VAT)
1
€ 38,92
€ 38,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Connection Type
PG13.5
Series
D4N
Action Type
Snap Action
Length
73mm
Minimum Operating Temperature
-30°C
Depth
45mm
Width
31mm
Maximum Operating Temperature
+70°C
Standards Met
CE
Mechanical Life
15000000Cycles
Distrelec Product Id
30069159
Страна на произход
Japan
Детайли за продукта
D4N Series Safety Limit Switch PG13.5
Replacement for Omron D4D-N Series limit switches. Functionality is unchanged but body length is increased by 4mm. The change in body length does not affect the actuator position.
N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating 10A continuous
Head may be located in choice of 4 positions
IP67 protection rating
PG13.5 conduit entry
Ambient operating temperature -30 to +70°C
Conforms to Machinery Directive and Low Voltage Directive
Standards
TUV EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, CCC (CQC) GB14048.5, EN50047, EN1088 (slow action models only).