Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron D4MC Series Short Hinge Roller Lever Limit Switch, NO/NC, IP67, SPDT, 480V ac Max, ac 3 A, dc 250mA Max

Номер на артикул на RS: 752-9996Марка: Omron№ по каталога на производителя: D4MC-2020Distrelec Article No.: 30069158
brand-logo

Технически документи

Спецификации

Brand

Omron

Actuator Type

Short Hinge Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

ac 3 A, dc 250mA

Maximum AC Voltage

480V

Maximum DC Voltage

250V

Connection Type

Screw

Series

D4MC

Action Type

Snap Action

Length

70mm

Minimum Operating Temperature

-10°C

Depth

21.7mm

Width

48.5mm

Maximum Operating Temperature

+80°C

Standards Met

CE

Mounting Orientation

Side

Operating Force

2.94 N

Mechanical Life

10000000Operations

Страна на произход

Japan

Детайли за продукта

D4MC Enclosed Switch

High Utility Enclosed Switch

Enclosed Switches with Built-in Basic switches for high repeatability and durability of 10 Million operations minimum
Panel mount versions have the same operating position as Z Basic Switch
Suitable for applications demanding higher mechanical strength, dustproof and drip-proof properties than those on basic switches

Standards

UL, CSA, and CCC

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 26,60

€ 26,60 Всеки (ex VAT)

Omron D4MC Series Short Hinge Roller Lever Limit Switch, NO/NC, IP67, SPDT, 480V ac Max, ac 3 A, dc 250mA Max

€ 26,60

€ 26,60 Всеки (ex VAT)

Omron D4MC Series Short Hinge Roller Lever Limit Switch, NO/NC, IP67, SPDT, 480V ac Max, ac 3 A, dc 250mA Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Actuator Type

Short Hinge Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

ac 3 A, dc 250mA

Maximum AC Voltage

480V

Maximum DC Voltage

250V

Connection Type

Screw

Series

D4MC

Action Type

Snap Action

Length

70mm

Minimum Operating Temperature

-10°C

Depth

21.7mm

Width

48.5mm

Maximum Operating Temperature

+80°C

Standards Met

CE

Mounting Orientation

Side

Operating Force

2.94 N

Mechanical Life

10000000Operations

Страна на произход

Japan

Детайли за продукта

D4MC Enclosed Switch

High Utility Enclosed Switch

Enclosed Switches with Built-in Basic switches for high repeatability and durability of 10 Million operations minimum
Panel mount versions have the same operating position as Z Basic Switch
Suitable for applications demanding higher mechanical strength, dustproof and drip-proof properties than those on basic switches

Standards

UL, CSA, and CCC

Може да се интересувате от