Технически документи
Спецификации
Brand
OmronAccessory Type
Actuator
For Use With
D4NS Safety Switch
Material
Plastic
Страна на произход
Japan
Детайли за продукта
Omron D4NS Safety Door Switch, Plastic
The D4NS is a labour saving and environmentally friendly safety door switch with separate actuator and make-before-break contacts (MBB). This interlock switch is ideal for use in applications with sliding, hinged and removable guards that need to be closed for operational safety.
Standardised gold-clad contacts for high contact reliability
Applicable to both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to the Machinery Directive and Low Voltage Directive
Approvals
TUV, UL, CCC, CSA.
Standards
EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, GS-ET-15, GB14048.5, EN50047, EN1088.
Interlock Switch
€ 19,40
€ 19,40 Всеки (ex VAT)
1
€ 19,40
€ 19,40 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
OmronAccessory Type
Actuator
For Use With
D4NS Safety Switch
Material
Plastic
Страна на произход
Japan
Детайли за продукта
Omron D4NS Safety Door Switch, Plastic
The D4NS is a labour saving and environmentally friendly safety door switch with separate actuator and make-before-break contacts (MBB). This interlock switch is ideal for use in applications with sliding, hinged and removable guards that need to be closed for operational safety.
Standardised gold-clad contacts for high contact reliability
Applicable to both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to the Machinery Directive and Low Voltage Directive
Approvals
TUV, UL, CCC, CSA.
Standards
EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, GS-ET-15, GB14048.5, EN50047, EN1088.
