Omron Actuator for Use with D4NS Safety Switch

Номер на артикул на RS: 549-631Марка: Omron№ по каталога на производителя: D4DS-K3Distrelec Article No.: 13586344
brand-logo

Технически документи

Спецификации

Brand

Omron

Accessory Type

Actuator

For Use With

D4NS Safety Switch

Material

Plastic

Страна на произход

Japan

Детайли за продукта

Omron D4NS Safety Door Switch, Plastic

The D4NS is a labour saving and environmentally friendly safety door switch with separate actuator and make-before-break contacts (MBB). This interlock switch is ideal for use in applications with sliding, hinged and removable guards that need to be closed for operational safety.

Standardised gold-clad contacts for high contact reliability
Applicable to both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to the Machinery Directive and Low Voltage Directive

Approvals

TUV, UL, CCC, CSA.

Standards

EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, GS-ET-15, GB14048.5, EN50047, EN1088.

Interlock Switch

€ 8,57

€ 8,57 Всеки (ex VAT)

Omron Actuator for Use with D4NS Safety Switch

€ 8,57

€ 8,57 Всеки (ex VAT)

Omron Actuator for Use with D4NS Safety Switch

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Omron

Accessory Type

Actuator

For Use With

D4NS Safety Switch

Material

Plastic

Страна на произход

Japan

Детайли за продукта

Omron D4NS Safety Door Switch, Plastic

The D4NS is a labour saving and environmentally friendly safety door switch with separate actuator and make-before-break contacts (MBB). This interlock switch is ideal for use in applications with sliding, hinged and removable guards that need to be closed for operational safety.

Standardised gold-clad contacts for high contact reliability
Applicable to both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to the Machinery Directive and Low Voltage Directive

Approvals

TUV, UL, CCC, CSA.

Standards

EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, GS-ET-15, GB14048.5, EN50047, EN1088.

Interlock Switch