Omron Roller Plunger Limit Switch, NO/NC, IP67, SPDT, 250V ac Max, 250 V ac 5A Max

Номер на артикул на RS: 827-9184Марка: Omron№ по каталога на производителя: D4C-1603
brand-logo

Технически документи

Спецификации

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

250 V ac 5 A, 30 V dc 4A

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

Screw

Action Type

Snap Action

Length

51.5mm

Minimum Operating Temperature

-10°C

Depth

16mm

Width

40mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Front

Mechanical Life

10000000Operations

Детайли за продукта

D4C Compact Limit Switch

Sealed, Compact, Slim Prewired Limit Switch Rugged diecast housing

Sealing characteristics that meet IEC IP67 degree of protection.
Triple-sealed construction:
Plunger section sealed via nitrile rubber packing seal and diaphragm; switch section sealed via nitrile rubber cap; cable entrance sealed via encapsulating material
Multiple mounting possible with Switches with Plungers

Standards

EN, UL, CSA, and CCC

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron Roller Plunger Limit Switch, NO/NC, IP67, SPDT, 250V ac Max, 250 V ac 5A Max

P.O.A.

Omron Roller Plunger Limit Switch, NO/NC, IP67, SPDT, 250V ac Max, 250 V ac 5A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

250 V ac 5 A, 30 V dc 4A

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

Screw

Action Type

Snap Action

Length

51.5mm

Minimum Operating Temperature

-10°C

Depth

16mm

Width

40mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Front

Mechanical Life

10000000Operations

Детайли за продукта

D4C Compact Limit Switch

Sealed, Compact, Slim Prewired Limit Switch Rugged diecast housing

Sealing characteristics that meet IEC IP67 degree of protection.
Triple-sealed construction:
Plunger section sealed via nitrile rubber packing seal and diaphragm; switch section sealed via nitrile rubber cap; cable entrance sealed via encapsulating material
Multiple mounting possible with Switches with Plungers

Standards

EN, UL, CSA, and CCC

Може да се интересувате от