Технически документи
Спецификации
Brand
OmronActuator Type
Roller Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
4NO/2NC
IP Rating
IP67
Maximum Current
5A
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Action Type
Snap Action
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Mounting Orientation
Front
Детайли за продукта
D4B - N Safety Interlock Switches
The D4B-n Series limit switches have been designed for sensitive equipment where accurate switchi9ng is required. The snap-action contacts provide this accurate switching with safe operation via direct drive positive opening mechanism. They come with two sets of contacts, one NC for safety circuits and the other NO for control circuits.
Rated insulated voltage: 600 Vac
Operating temperature range: -40 to +80 °C with no icing (-25 to 80 °C for the flexible-rod type)
Degree of protection: IP67
€ 133,97
€ 133,97 Всеки (ex VAT)
1
€ 133,97
€ 133,97 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
OmronActuator Type
Roller Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
4NO/2NC
IP Rating
IP67
Maximum Current
5A
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Action Type
Snap Action
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Mounting Orientation
Front
Детайли за продукта
D4B - N Safety Interlock Switches
The D4B-n Series limit switches have been designed for sensitive equipment where accurate switchi9ng is required. The snap-action contacts provide this accurate switching with safe operation via direct drive positive opening mechanism. They come with two sets of contacts, one NC for safety circuits and the other NO for control circuits.
Rated insulated voltage: 600 Vac
Operating temperature range: -40 to +80 °C with no icing (-25 to 80 °C for the flexible-rod type)
Degree of protection: IP67
