Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Plunger Limit Switch, NO/NC, IP67, SPDT, 250V ac Max, 250 V ac 5A Max

Номер на артикул на RS: 827-9172Марка: Omron№ по каталога на производителя: D4C-1231
brand-logo

Технически документи

Спецификации

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

250 V ac 5 A, 30 V dc 4A

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

Cable

Action Type

Snap Action

Length

49mm

Minimum Operating Temperature

-10°C

Depth

16mm

Width

40mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Front

Mechanical Life

10000000Operations

Детайли за продукта

D4C Compact Limit Switch

Sealed, Compact, Slim Prewired Limit Switch Rugged diecast housing

Sealing characteristics that meet IEC IP67 degree of protection.
Triple-sealed construction:
Plunger section sealed via nitrile rubber packing seal and diaphragm; switch section sealed via nitrile rubber cap; cable entrance sealed via encapsulating material
Multiple mounting possible with Switches with Plungers

Standards

EN, UL, CSA, and CCC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 93,11

€ 93,11 Всеки (ex VAT)

Omron Plunger Limit Switch, NO/NC, IP67, SPDT, 250V ac Max, 250 V ac 5A Max

€ 93,11

€ 93,11 Всеки (ex VAT)

Omron Plunger Limit Switch, NO/NC, IP67, SPDT, 250V ac Max, 250 V ac 5A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

250 V ac 5 A, 30 V dc 4A

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

Cable

Action Type

Snap Action

Length

49mm

Minimum Operating Temperature

-10°C

Depth

16mm

Width

40mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Front

Mechanical Life

10000000Operations

Детайли за продукта

D4C Compact Limit Switch

Sealed, Compact, Slim Prewired Limit Switch Rugged diecast housing

Sealing characteristics that meet IEC IP67 degree of protection.
Triple-sealed construction:
Plunger section sealed via nitrile rubber packing seal and diaphragm; switch section sealed via nitrile rubber cap; cable entrance sealed via encapsulating material
Multiple mounting possible with Switches with Plungers

Standards

EN, UL, CSA, and CCC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от