Omron Actuator for Use with D4BS Safety Switch

Технически документи
Спецификации
Brand
OmronAccessory Type
Actuator
For Use With
D4BS Safety Switch
Actuator Type
Adjustable
Страна на произход
Japan
Детайли за продукта
D4BS Series, Metal
Operation key positively forces the switch contacts upon withdrawal
EN50041 conforming metal body
IP67 enclosure rating
Temperature range of -40°C to + 80°C ensures operation in harsh conditions
Adjustable operating key available
Positive action contacts
Approvals
UL, CSA, BG
Standards
EN60947-5-1, IEC947-5-1, EN50041
Interlock Switch
€ 30,43
€ 30,43 Всеки (ex VAT)
1
€ 30,43
€ 30,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronAccessory Type
Actuator
For Use With
D4BS Safety Switch
Actuator Type
Adjustable
Страна на произход
Japan
Детайли за продукта
D4BS Series, Metal
Operation key positively forces the switch contacts upon withdrawal
EN50041 conforming metal body
IP67 enclosure rating
Temperature range of -40°C to + 80°C ensures operation in harsh conditions
Adjustable operating key available
Positive action contacts
Approvals
UL, CSA, BG
Standards
EN60947-5-1, IEC947-5-1, EN50041