Omron D4B-N Series Roller Lever Interlock Switch, NO/NC, IP67, DPST, Die Cast Aluminium Housing

Номер на артикул на RS: 764-3427Марка: Omron№ по каталога на производителя: D4B-4113N
brand-logo

Технически документи

Спецификации

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Die Cast Aluminium

Connection Type

M20

Series

D4B-N

Length

99.5mm

Depth

56mm

Width

40mm

Mechanical Life

30000000Cycles

Mechanical Life (Minimum)

30000000 cycles

Страна на произход

Japan

Детайли за продукта

D4B-N Series General Purpose Snap Action

The D4B-N Safety Limit Switch from Omron has snap-action contacts with a certified direct opening mechanism, N/C contacts only, to ensure safe operation should a fault occur. The switch is housed in an aluminium die-cast enclosure and has the head seal structure strengthened to provide IP67 protection.

Equipped with a mechanism that indicates the applicable operating zone, as well as push-button switching to control left and right motion
Accurate switching with safe operation via direct drive positive contact opening even with metal deposition between mating contacts
N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating: 10A continuous
Four position turret head
IP67 aluminium die-cast enclosure
Conduit entry PG13.5 or M20
Operating temperature range: -40° to +80°C

Approvals

UL, CSA

Standards

EN60947-5-1 and IEC 947-5-1

Safety Limit Switch

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 87,24

€ 87,24 Всеки (ex VAT)

Omron D4B-N Series Roller Lever Interlock Switch, NO/NC, IP67, DPST, Die Cast Aluminium Housing

€ 87,24

€ 87,24 Всеки (ex VAT)

Omron D4B-N Series Roller Lever Interlock Switch, NO/NC, IP67, DPST, Die Cast Aluminium Housing
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Die Cast Aluminium

Connection Type

M20

Series

D4B-N

Length

99.5mm

Depth

56mm

Width

40mm

Mechanical Life

30000000Cycles

Mechanical Life (Minimum)

30000000 cycles

Страна на произход

Japan

Детайли за продукта

D4B-N Series General Purpose Snap Action

The D4B-N Safety Limit Switch from Omron has snap-action contacts with a certified direct opening mechanism, N/C contacts only, to ensure safe operation should a fault occur. The switch is housed in an aluminium die-cast enclosure and has the head seal structure strengthened to provide IP67 protection.

Equipped with a mechanism that indicates the applicable operating zone, as well as push-button switching to control left and right motion
Accurate switching with safe operation via direct drive positive contact opening even with metal deposition between mating contacts
N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating: 10A continuous
Four position turret head
IP67 aluminium die-cast enclosure
Conduit entry PG13.5 or M20
Operating temperature range: -40° to +80°C

Approvals

UL, CSA

Standards

EN60947-5-1 and IEC 947-5-1

Safety Limit Switch

Може да се интересувате от