Опасен продукт

Omron D40A Series Electronic Detection Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 1NO, M12

Номер на артикул на RS: 214-7514Марка: Omron№ по каталога на производителя: D40A1C015FDistrelec Article No.: 30136734
brand-logo

Технически документи

Спецификации

Brand

Omron

Supply Voltage

24V dc

Safety Contacts

1NO

Housing Material

Plastic

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M12

Sensor Principle

Electronic Detection

Actuator Included

Yes

Series

D40A-G9SX-NS

Switching Distance

5 → 15mm

Series

D40A

IP Rating

IP67

Width

15mm

Distrelec Product Id

30136734

Distrelec Product Id

30136734

Length

37mm

Depth

48mm

Length

13mm

Width

25mm

Информацията за складовите наличности временно не е налична.

€ 147,50

€ 147,50 Всеки (ex VAT)

Omron D40A Series Electronic Detection Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 1NO, M12

€ 147,50

€ 147,50 Всеки (ex VAT)

Omron D40A Series Electronic Detection Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 1NO, M12
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Supply Voltage

24V dc

Safety Contacts

1NO

Housing Material

Plastic

Housing Material

Polybutylene Terephthalate (PBT)

Connection Type

M12

Sensor Principle

Electronic Detection

Actuator Included

Yes

Series

D40A-G9SX-NS

Switching Distance

5 → 15mm

Series

D40A

IP Rating

IP67

Width

15mm

Distrelec Product Id

30136734

Distrelec Product Id

30136734

Length

37mm

Depth

48mm

Length

13mm

Width

25mm