Omron Pin Plunger Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

Технически документи
Спецификации
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
1.96 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Release Force
0.49N
Operating Temperature Range
-25 → +105°C
Distrelec Product Id
13572906
Страна на произход
Indonesia
Детайли за продукта
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1
€ 3,68
€ 3,68 Всеки (ex VAT)
1
€ 3,68
€ 3,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 3,68 |
10 - 49 | € 3,30 |
50 - 99 | € 2,77 |
100 - 249 | € 2,59 |
250+ | € 2,36 |
Технически документи
Спецификации
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
1.96 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Release Force
0.49N
Operating Temperature Range
-25 → +105°C
Distrelec Product Id
13572906
Страна на произход
Indonesia
Детайли за продукта
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1