Omron Pin Plunger Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

Технически документи
Спецификации
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
1.96 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Release Force
0.49N
Operating Temperature Range
-25 → +105°C
Страна на произход
Indonesia
Детайли за продукта
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1
€ 22,23
€ 4,446 Each (In a Pack of 5) (ex VAT)
5
€ 22,23
€ 4,446 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 245 | € 4,446 | € 22,23 |
250 - 745 | € 3,01 | € 15,05 |
750 - 1245 | € 2,944 | € 14,72 |
1250 - 2495 | € 2,646 | € 13,23 |
2500+ | € 2,373 | € 11,87 |
Технически документи
Спецификации
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
1.96 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Release Force
0.49N
Operating Temperature Range
-25 → +105°C
Страна на произход
Indonesia
Детайли за продукта
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1