Omron Micro Switch, SPST, 1 mA @ 30 V dc

Номер на артикул на RS: 419-877Марка: Omron№ по каталога на производителя: D3SHA0R
brand-logo

Технически документи

Спецификации

Brand

Omron

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

1 mA @ 30 V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

PRICED TO CLEAR

Yes

Страна на произход

Japan

Детайли за продукта

Ultra-small SMT Detection Switch

One of the worlds smallest detection switches (3.0x3.4x0.9mm, WxDxH)
A unique mechanism enables high contact reliability and high precision operation
Supplied in strips of 25, on embossed taping
Ideal switching solution where small size and low weight are key requirements in an application
Weight approx 0.02g

Detector Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron Micro Switch, SPST, 1 mA @ 30 V dc
€ 2,40Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Omron Micro Switch, SPST, 1 mA @ 30 V dc
Изберете тип опаковка

P.O.A.

Each (In a Pack of 25) (ex VAT)

Omron Micro Switch, SPST, 1 mA @ 30 V dc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron Micro Switch, SPST, 1 mA @ 30 V dc
€ 2,40Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Omron

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

1 mA @ 30 V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

PRICED TO CLEAR

Yes

Страна на произход

Japan

Детайли за продукта

Ultra-small SMT Detection Switch

One of the worlds smallest detection switches (3.0x3.4x0.9mm, WxDxH)
A unique mechanism enables high contact reliability and high precision operation
Supplied in strips of 25, on embossed taping
Ideal switching solution where small size and low weight are key requirements in an application
Weight approx 0.02g

Detector Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron Micro Switch, SPST, 1 mA @ 30 V dc
€ 2,40Each (In a Pack of 5) (ex VAT)